HoneywellXPC01DTCDrucksensor für die Leiterplattenmontage
Pressure Sensor 0V to 0.018V 0psi to 1psi Differential 4-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| 0psi to 1psi | |
| 3psi | |
| <20 | |
| 0 to 0.018 | |
| 3 | |
| 12 | |
| 16 | |
| -25 | |
| 85 | |
| Gas | |
| Befestigung | Through Hole |
| Verpackungshöhe | 28.7 |
| Verpackungsbreite | 10.2 |
| Verpackungslänge | 29.5 |
| Leiterplatte geändert | 4 |
| 4 | |
| Leitungsform | Through Hole |
This XPC01DTC board mount pressure sensor from Honeywell is designed to detect changes in gas or liquid to ensure that your system is safe throughout. It has a voltage of 0 to 0.018 V. This device's minimum operating supply voltage of 3 V, while its maximum is 16 V. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C. Its operating pressure range is 0psi to 1psi, while its maximum overload pressure is 3psi.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

