Illinois CapacitorWMF4S33K-FKondensator, Kunststofffilm
Cap Film 0.033uF 400V PET 10%( 9.5 X 22.2mm) Axial 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.033uF | |
| 10% | |
| 400VDC | |
| PET | |
| Through Hole | |
| Axial | |
| 9.5 X 22.2 | |
| -55 | |
| 125 | |
| 9.5(Max) | |
| 22.2(Max) | |
| 0.6 | |
| 38.1 |
This WMF4S33K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. The WMF4S33K-F part has an axial termination style. Its capacitance value is 0.033uF. This product is 22.2(Max) mm long with a diameter of 9.5(Max) mm. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
