VishayVSSR1603330JTFWiderstandsnetzwerke und -Anordnungen
Res Thin Film NET 33 Ohm 5% 1W ±100ppm/°C ISOL Molded 16-Pin QSOP Gull Wing SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 33 | |
| 5% | |
| 50 | |
| 1 | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 150 | |
| ISOL | |
| Molded | |
| Gull Wing | |
| 16 | |
| 0.64 | |
| Tape and Reel | |
| QSOP | |
| Rectangular | |
| QSOP | |
| 4.9 | |
| 5.99 | |
| 1.63 | |
| Surface Mount |
By combining multiple resistors into a single chip, the VSSR1603330JTF resistor array, developed by Vishay, can help you save space and power in your circuit design. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 33 Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.1 (1/10) W. It has 16 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product's terminal pitch is 0.64 mm. This product is 4.9 mm long, 1.63 mm tall and 5.99 mm deep. It has a tolerance of 5%. This device is made with thin film technology. The VSSR1603330JTF part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

