VishayVR37000005603FA100Widerstand, fest, Einzeldurchsteckloch

Res Metal Glaze 560K Ohm 1% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL Ammo Automotive

The VR37000005603FA100 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 560K Ohm. Its temperature coefficient is ±200 ppm/°C. This device is made with metal glaze technology. This product is 10 mm long. This part has an operating temperature of -55 to 155 °C. The VR37000005603FA100 part has an axial termination style. It has a tolerance of 1%.

12.000 Stück: Versand in vsl. 2 Tagen

    Total107,00 €Price for 1000

    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2449+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Indien
      • In Stock: 12.000 Stück
      • Price: 0,1070 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.