TDKVLCF4020T-2R2N1R7Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.19A 0.059Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 30 | |
| 30% | |
| 100K | |
| 2.19(Typ) | |
| 1.72 | |
| 0.059 | |
| 2 | |
| 1515 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.3 | |
| Surface Mount | |
| 4.1 | |
| 2 |
An ideal space-saving electronic component is this power VLCF4020T-2R2N1R7 surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 4.1 mm long, 2 mm tall and 4.1 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.19(Typ) A with a maximum resistance of 59m Ohm. It has an inductance of 2.2u H. Its test frequency is 100K Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

