VishayVJ0603Y104KXAACKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 150°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this VJ0603Y104KXAAC multilayer ceramic capacitor from Vishay has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.1uF. It has a tolerance of 10%. This product is 1.6 mm long, 0.92(Max) mm tall and 0.8 mm deep.

Import TariffMay apply to this part

Auf Lager: 127.887 Stück

Regional Inventory: 3.887

    Total0,28 €Price for 1

    3.887 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2449+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      3887
      Country Of origin:
      Israel
         
      • Price: 0,2775 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2449+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Israel
      • In Stock: 3.887 Stück
      • Price: 0,2775 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2511+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Israel
      • In Stock: 124.000 Stück
      • Price: 0,0579 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.