VishayVJ0603A102FXACW1BCKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 50V C0G 1% Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 1% | |
| 50VDC | |
| C0G | |
| Standard | |
| Yes | |
| High Capacitance|High Frequency | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| ±0.1 | |
| ±0.1 | |
| ±0.07 |
Do you need a non-polarized capacitor? This VJ0603A102FXACW1BC multilayer ceramic capacitor from Vishay can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.001uF. It has a tolerance of 1%. This product is 1.6 mm long, 0.95(Max) mm tall and 0.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

