25-50% Rabatt
VishayVDRS10P550BSEVaristor
Var MOV 550VAC/745VDC 2500A 910V Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 910 | |
| 550 | |
| 745 | |
| 1500 | |
| 10% | |
| 25 | |
| 2500 | |
| 120 | |
| 98 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 7.9 | |
| 15 | |
| Radial | |
| Through Hole | |
| 7.5 |
A nonlinear resistor this VDRS10P550BSE MOV manufactured from Vishay will change resistance. Its maximum surge current is 2500 A. This device's clamping current is 25 A and clamping voltage is 1500 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 910 V. Its tolerance voltage is 10%. The maximum AC voltage rating is 550 VAC and the maximum DC voltage rating is 745 VDC. This product is 15.5 mm tall and 7.9 mm deep with a diameter of 13.5 mm. Its capacitance value is 120pF. This device is made with metal oxide technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

