LittelfuseV275LC20APVaristor
Var MOV 275VAC/369VDC 4500A 473V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 473 | |
| 275 | |
| 369 | |
| 710 | |
| 50 | |
| 4500 | |
| 450 | |
| 75 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 5.6 | |
| 22.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
This V275LC20AP MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 710 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 473 V. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 369 VDC. Its capacitance value is 450pF. This device is made with metal oxide technology. This product is 22.5 mm tall and 5.6 mm deep with a diameter of 17 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

