NichiconUWT1C330MCL1GBKondensator, Aluminium
Cap Aluminum Lytic 33uF 16V 20% (6.3 X 5.4mm) SMD 0.04A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 16VDC | |
| 0.04 | |
| 5.28@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.4 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.4 | |
| 0.28 |
Lower the cost of your electronic circuit design by implementing this electrolytic UWT1C330MCL1GB aluminum capacitor from Nichicon. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.4 mm tall with a diameter of 6.3 mm. Its capacitance value is 33uF. Its leakage current is 5.28@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
