NichiconUWT1A330MCL1GBKondensator, Aluminium
Cap Aluminum Lytic 33uF 10V 20% (5 X 5.4mm) SMD 0.035A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 10VDC | |
| 0.035 | |
| 3.3@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.4 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.4 | |
| 0.17 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic UWT1A330MCL1GB aluminum capacitor. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3.3@2Min μA. This product is 5.4 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its capacitance value is 33uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
