NichiconUVZ1E470MDD1TDKondensator, Aluminium
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2.5mm 0.083A 1000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 25VDC | |
| 0.083 | |
| 35.25@1Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.6 |
This electrolytic UVZ1E470MDD1TD aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UVZ1E470MDD1TD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 47uF. Its leakage current is 35.25@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 16 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

