NichiconUUA1H470MNL1GSKondensator, Aluminium
Cap Aluminum Lytic 47uF 50V 20% (8 X 10mm) SMD 0.17A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 50VDC | |
| 0.17 | |
| 23.5@2Min | |
| 5000 | |
| Polar | |
| Long Life | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 | |
| 0.8 | |
| ±0.5 | |
| ±0.3 |
Using this electrolytic UUA1H470MNL1GS aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. It has a tolerance of 20%. This product is 7.7 mm tall with a diameter of 6.3 mm. Its leakage current is 23.5@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

