SOURIAUUTS6JC106SSteckverbinder, rund
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Crimp | |
| 10-6 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| 7.5 | |
| 125VAC | |
| -40 | |
| 105 | |
| IP68/IP69K | |
| 5000 | |
| 100 | |
| 26.2 | |
| 63.2 |
This cpc UTS6JC106S connector from Souriau is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. Its shell size is 10-6. This socket type connector has 6 socket type contacts. It has a straight body orientation. This circular connector has an operating temperature of -40 to 105 °C. It uses the crimp termination method. This product is 63.2 mm long with a diameter of 26.2 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

