NichiconURZ1A471MPDKondensator, Aluminium
Cap Aluminum Lytic 470uF 10V 20% (8 X 9mm) Radial 3.5mm 0.275A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 10VDC | |
| 0.275 | |
| 141@1Min|47@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 9 | |
| -55 | |
| 105 | |
| Bulk | |
| 8 | |
| 9 | |
| 0.6 |
The pure aluminum anode on the electrolytic URZ1A471MPD electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 141@1Min|47@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. It has a tolerance of 20%. This product is 9 mm tall with a diameter of 8 mm. Its capacitance value is 470uF. The URZ1A471MPD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

