NichiconUPW1C332MHD1TNKondensator, Aluminium
Cap Aluminum Lytic 3300uF 16V 20% (16 X 25mm) Radial 7.5mm 2.555A 8000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.022@20°C@100kHz|0.044@-10°C@100kHz | |
| 2.555 | |
| 1584@1Min | |
| 8000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -55 | |
| 105 | |
| Ammo | |
| 16 | |
| 25 | |
| 0.8 |
This electrolytic UPW1C332MHD1TN aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 1584@2Min μA. Its capacitance value is 3300uF. The UPW1C332MHD1TN aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

