NichiconUPT2E101MHDKondensator, Aluminium
Cap Aluminum Lytic 100uF 250V 20% (12.5 X 35.5mm) Radial 5mm 0.46A 5000h 105°C Bulk
| Compliant | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 250VDC | |
| Low | |
| 0.46 | |
| 1510@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 35.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 35.5 | |
| 7.06 | |
| 0.6 |
Use this relatively high equivalent series resistance electrolytic UPT2E101MHD aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 35.5 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. The UPT2E101MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 100uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
