NichiconUPJ1H821MHD6Kondensator, Aluminium

Cap Aluminum Lytic 820uF 50V 20% (18 X 20mm) Radial 7.5mm 1.53A 5000h 105°C Bulk

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UPJ1H821MHD6 aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 1230@1Min μA. This product is 20 mm tall with a diameter of 18 mm. The UPJ1H821MHD6 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 820uF.

No Stock Available

Quantity Increments of 400 Minimum 400
  • Manufacturer Lead Time:
    21 Wochen
    • Price: 0,4821 €
    1. 1+0,4821 €
    2. 1600+0,4711 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.