NichiconUKW1E223MRDKondensator, Aluminium
Cap Aluminum Lytic 22000uF 25V 20% (25 X 50mm) Radial 12.5mm 4.5A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22000uF | |
| 20% | |
| 25VDC | |
| 4.5 | |
| 16500@1Min|5500@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 12.5 | |
| Long Lead | |
| 25 X 50 | |
| -40 | |
| 85 | |
| Bulk | |
| 25 | |
| 50 | |
| 38.8 | |
| 1 |
By implementing this electrolytic UKW1E223MRD aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 50 mm tall with a diameter of 25 mm. Its capacitance value is 22000uF. The UKW1E223MRD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 4@1Min|3@2Min μA. This part has a lead diameter of 1 mm and a pitch of 12.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

