10-25% Rabatt
VishayTZMB4V7-GS08Zener
Diode Zener Single 4.7V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 2% | |
| 500 | |
| 5 | |
| 0.5 | |
| 80 | |
| 500 | |
| -65 | |
| 175 | |
| -0.015%/K | |
| Tape and Reel | |
| 0.031 | |
| Durchmesser | 1.6(Max) |
| Befestigung | Surface Mount |
| Verpackungslänge | 3.7(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | Mini-MELF SOD-80 |
| 2 |
Access the reverse breakdown region using a voltage regulator TZMB4V7-GS08 zener diode from Vishay. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 0.5 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 2%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

