AmphenolTVS07RF-13-35PD-LCSteckverbinder, rund
Conn Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| D | |
| 1 | |
| 22 | |
| PIN | |
| Crimp | |
| 13-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 21.908 | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 38.38 | |
| 31.9 | |
| 34.93 | |
| 34.93 |
This mil-dtl-38999 circular TVS07RF-13-35PD-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. This RCP connector has 22 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 13-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.9 mm long, 34.93 mm tall and 34.93 mm deep with a diameter of 38.38 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

