AmphenolTVS06RF-15-4SASteckverbinder, rund
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 4 | |
| SKT | |
| Crimp | |
| 15-4 | |
| 12-14 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 32.5 | |
| 31.34 |
Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular TVS06RF-15-4SA connector from Amphenol. This socket type connector has 4 contacts that are plated with gold. Its shell size is 15-4. It has a straight body orientation. It has a plug type gender. This product is 31.34 mm long with a diameter of 32.5 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

