AmphenolTVS01RF-11-98PSteckverbinder, rund
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| PIN | |
| Crimp | |
| 11-98 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 15.11 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 22.99 | |
| 32.74 | |
| 20.32 | |
| 20.32 |
This mil-dtl-38999 circular TVS01RF-11-98P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. Its shell size is 11-98. This RCP connector has 6 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 32.74 mm long, 20.32 mm tall and 20.32 mm deep with a diameter of 22.99 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

