AmphenolTVPS00RF-23-55PA-LCSteckverbinder, rund
Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 55 | |
| PIN | |
| Crimp | |
| 23-55 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 43.3 | |
| 43.3 |
This input/output mil-dtl-38999 circular TVPS00RF-23-55PA-LC connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 23-55. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 55 contacts that are plated with gold. This product is 32.77 mm long, 43.3 mm tall and 43.3 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

