AmphenolTVP00RW-23-54SASteckverbinder, rund
Conn Circular SKT 53 POS Crimp ST Wall Mount 53 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 53 | |
| SKT | |
| Crimp | |
| 23-54 | |
| (12-14)/(16-20)/(22-28) | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 32.77 | |
| 43.3 | |
| 43.3 |
Make a solid connection with this mil-dtl-38999 circular TVP00RW-23-54SA connector from Amphenol. This socket type connector has 53 contacts that are plated with gold. Its shell size is 23-54. It has a receptacle type gender. It has a straight body orientation. This product is 32.77 mm long, 43.3 mm tall and 43.3 mm deep. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

