AmphenolTVP00RGQW-21-75PSteckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 21-75 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded |
Make a solid connection with this mil-dtl-38999 circular TVP00RGQW-21-75P connector from Amphenol. This RCP connector has 4 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 21-75. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

