VishayTVA1405Kondensator, Aluminium
Cap Aluminum Lytic 8uF 150V (9.525 X 20.625mm) Axial 85°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 8uF | |
| 150VDC | |
| Polar | |
| Long Shelf Life|Low Leakage Current | |
| Through Hole | |
| Axial | |
| 2 | |
| 9.525 X 20.625 | |
| -20 | |
| 85 | |
| 9.525(Max) | |
| 20.625(Max) | |
| 0.81 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Vishay's electrolytic TVA1405 aluminum capacitor. It can withstand a voltage of 150 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 8uF. This part has a lead diameter of 0.81 mm. The TVA1405 aluminum electrolytic capacitor has an axial termination style. This product is 20.625(Max) mm long with a diameter of 9.525(Max) mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

