SamtecTSW-108-09-G-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 20.32 | |
| 12.76 | |
| 5.56 | |
| 7.37 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded TSW-108-09-G-D-RA connector from Samtec. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-108-09-G-D-RA is housed in black polyester. This product is 20.32 mm long, 5.56 mm tall and 12.44 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

