10-25% Rabatt
SamtecTSW-107-25-L-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 17.78 | |
| 15.05 | |
| 5.56 | |
| 2.54 | |
| Through Hole |
This unshrouded TSW-107-25-L-D-RA header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.78 mm long, 5.56 mm tall and 14.73 mm deep. It uses the solder termination method. TSW-107-25-L-D-RA is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

