SamtecTSW-104-10-T-S-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 10.16 | |
| 10.22 | |
| 3.02 | |
| 9.91 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded TSW-104-10-T-S-RA header connector from Samtec. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 450 VAC. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16 mm long, 3.02 mm tall and 9.9 mm deep. This connector has an operating temperature of -55 to 105 °C. TSW-104-10-T-S-RA is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

