SamtecTSW-103-22-F-SSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

This unshrouded TSW-103-22-F-S header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. This product is 7.62 mm long, 8.38 mm tall and 2.54 mm deep. It uses the solder termination method. TSW-103-22-F-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    1 Woche
    • Price: 0,3041 €
    1. 1+0,3041 €
    2. 50+0,2346 €
    3. 100+0,1911 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.