SamtecTST-107-04-G-D-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 3.4/Contact | |
| 600VDC|425VAC | |
| 5000 | |
| -55 | |
| 125 | |
| Tube | |
| 25.4 | |
| 12.32 | |
| 9.27 | |
| 3.3 | |
| Through Hole |
Mount this shrouded TST-107-04-G-D-RA header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 9.27 mm tall and 12.32 mm deep. TST-107-04-G-D-RA is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

