C&KTP12SH8CBEDruckknopfschalter
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 30000 | |
| 3.94 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 3.3 | |
| 2.54 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 8.13 | |
| 5.59 | |
| 5.08 | |
| 8.64 | |
| 8.13 | |
| 6.1 | |
| 18.17 |
Easily reset the current state or mode using this TP12SH8CBE push button switch manufactured from C&K Components. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The TP12SH8CBE push switch has a PC pin termination style. This product is 8.13 mm long, 18.17 mm tall and 6.1 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

