SamtecTMM-108-01-TM-D-SMSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 16 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 105 | |
| Tube | |
| 16 | |
| 7.06 | |
| 5.97 | |
| Surface Mount |
Easily mount this unshrouded TMM-108-01-TM-D-SM header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 16 mm long, 5.97 mm tall and 7.06 mm deep. TMM-108-01-TM-D-SM is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

