SamtecTMM-103-01-T-S-SM-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 3 POS 2mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6 | |
| 4.83 | |
| 5.97 | |
| Surface Mount |
This unshrouded TMM-103-01-T-S-SM-P-TR header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a straight body orientation. Its pitch is 2 mm. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 3.2 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It uses the solder termination method. TMM-103-01-T-S-SM-P-TR is housed in black liquid crystal polymer. This product is 6 mm long, 5.97 mm tall and 4.83 mm deep. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

