SamtecTMM-102-02-G-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 4 | |
| 1.97 | |
| 5.2 | |
| 3 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded TMM-102-02-G-S header connector from Samtec. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. Its pitch is 2 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TMM-102-02-G-S is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 4 mm long, 5.2 mm tall and 1.97 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

