VishayTLZ4V3A-GS08Zener
Diode Zener Single 4.3V 3% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.3 | |
| 3% | |
| 1.5 | |
| 500 | |
| 20 | |
| 3 | |
| 40 | |
| 500 | |
| -65 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 0.031 | |
| Durchmesser | 1.6(Max) |
| Befestigung | Surface Mount |
| Verpackungslänge | 3.7(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | Mini-MELF SOD-80 |
| 2 |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator TLZ4V3A-GS08 zener diode from Vishay. Its test current is 20 mA. Its maximum leakage current is 3 μA. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 3%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

