Reduced Price
BournsTISP4145H3BJR-SThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 120V 60A 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 120 | |
| 120 | |
| 3@5A | |
| 145 | |
| 5000(Min) | |
| 60 | |
| 600 | |
| 0.005 | |
| 600 | |
| 400 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.2(Max) |
| Verpackungsbreite | 3.94(Max) |
| Verpackungslänge | 4.57(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
Protect your electronics and appliances with this TISP4145H3BJR-S SCR thyristor from Bourns which has a faster reaction then a surge protector. This device has a surge current rating of 60. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 120 V, while its repetitive peak reverse voltage is 120 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

