| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 3 | |
| 62 | |
| 2.85 | |
| 3.3 | |
| 5 | |
| Single | |
| 950 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.28(Max) mm |
| Verpackungsbreite | 1.8 mm |
| Verpackungslänge | 1.8 mm |
| Leiterplatte geändert | 9 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 9 | |
| Leitungsform | Ball |
Texas Instruments brings you their latest THS7318YZFR video distribution amplifier, a component that can be used to amplify, buffer and filter analog video signals. This video amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

