| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.4@5V | |
| 2.5 | |
| 5.5 | |
| ±1.25 | |
| ±2.75 | |
| 0.05@5V | |
| 0.25@5V | |
| 0.35@5V | |
| 25@5V | |
| Single|Dual | |
| 390@5V | |
| 10@5V | |
| 114 | |
| 0.25@5V | |
| 87 | |
| 90 | |
| 27 | |
| 150 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 2.1(Max) |
| Verpackungslänge | 2.1(Max) |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | WQFN |
| 10 | |
| Leitungsform | No Lead |
Optimize your circuit with this general purpose amplifier THS4531AIRUNT OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. It has a minimum dual supply voltage of ±1.25 V and maximum of ±2.75 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

