KYOCERA AVX Components CorporationTCJY227M006R0040E|TCJ SeriesTantal-Polymer-Kondensatoren
Cap Tant Polymer 220uF 6.3VDC Y CASE 20%( 7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.04 Ohm 105°C T/R
Surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 125V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications. The series offers wide range of Capacitance in 14 SMD case sizes with industry standard J-lead terminations, maximum operating temperature up to 125 degrees Celsius. Polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones.
Features & Benefits
- Conductive Polymer Electrode
- Benign Failure Mode Under Recommended Use Conditions
- Lower ESR
- 3x Reflow 260°C Compatible
- 100% Surge Current Tested
- CV Range: 0.47-470μF / 2.5-125V
- 14 Case Sizes Available
Typical Applications
- Smart Phone
- Tablets
- Notebook
- LCD TV
- Power Supplies
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 220uF | |
| 20% | |
| 6.3VDC | |
| 0.04 | |
| Low | |
| 2.2 | |
| 132 | |
| Polar | |
| 6 | |
| Low ESR | |
| No | |
| Yes | |
| Y | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 4.5 | |
| 7.3 X 4.3 X 2 | |
| 7343-20 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2(Max) | |
| 0.215 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

