KEMET CorporationT543X336M050AHW040Tantal-Polymer-Kondensatoren
Cap Tant Polymer 33uF 50VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.04 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| T543X336M050AHW040 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 33uF | |
| 20% | |
| 50VDC | |
| 0.04 | |
| Extreme Low | |
| 2.485 | |
| 165 | |
| Polar | |
| 10 | |
| No | |
| Yes | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 4.6 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 105 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 | |
| 0.58816 |
This T543X336M050AHW040 polymer electrolyte from Kemet is ideal for passing low frequencies through due to its high dielectric permittivity constant. It can withstand a voltage of 50 VDC. It has 2 terminals. Its leakage current is 165 μA. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its capacitance value is 33uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

