KEMET CorporationT491D685M035ATKondensator, Tantal, fest
Cap Tant Solid 6.8uF 35V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.2 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 6.8uF | |
| 20% | |
| 35VDC | |
| 1.2 | |
| Standard | |
| 0.34 | |
| 2.4 | |
| Polar | |
| 6 | |
| Low Profile|Molded Case | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 | |
| 0.44684 | |
| ±0.3 | |
| ±0.3 | |
| ±0.3 |
Compared to other capacitors, this T491D685M035AT tantalum solid capacitor from Kemet provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 35 VDC. Its leakage current is 2.4 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 6.8uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

