10-25% Rabatt
KEMET CorporationT491B335M020ATKondensator, Tantal, fest
Cap Tant Solid 3.3uF 20V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 3.3uF | |
| 20% | |
| 20VDC | |
| 3 | |
| Standard | |
| 0.168 | |
| 0.7 | |
| Polar | |
| 6 | |
| Laser Marked Case | |
| No | |
| Yes | |
| B | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528-21 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 | |
| 0.10745 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
This T491B335M020AT solid tantalum capacitor from Kemet offers higher stability than aluminum capacitors. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.7 μA. Its capacitance value is 3.3uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

