KEMET CorporationT356F336K010ATKondensator, Tantal, fest
Cap Tant Solid 33uF 10V 10%( 6 X 11.2mm) Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 33uF | |
| 10% | |
| 10VDC | |
| Low | |
| 2.6 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 6 X 11.2 | |
| Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 11.2(Max) | |
| 6(Max) | |
| 0.5 | |
| 11.2(Max) |
A high capacitance per volume with a low footprint design is what you will get by using this T356F336K010AT tantalum solid capacitor from Kemet. Users like its outside bend wire form. It can withstand a voltage of 10 VDC. This part has a pitch of 5.08 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.6 μA. The T356F336K010AT solid capacitor has a radial termination style. Its capacitance value is 33uF. It has a tolerance of 10%. This product is 11.2(Max) mm tall with a diameter of 6(Max) mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

