KEMET CorporationT356F226K016ASTRKondensator, Tantal, fest
Cap Tant Solid 22uF 16V 10%( 6 X 11.2mm) Radial 5.08mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 16VDC | |
| Low | |
| 2.6 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 6 X 11.2 | |
| Outside Bend | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.2(Max) | |
| 6(Max) | |
| 0.5 | |
| 11.2(Max) |
The higher stability of this T356F226K016ASTR solid tantalum capacitor from Kemet compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 16 VDC. Users like its outside bend wire form. Its leakage current is 2.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 5.08 mm. The T356F226K016ASTR solid capacitor has a radial termination style. Its capacitance value is 22uF. It has a tolerance of 10%. This product is 11.2(Max) mm tall with a diameter of 6(Max) mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

