KEMET CorporationT356E106K025ATTRKondensator, Tantal, fest
Cap Tant Solid 10uF 25V 10% (5.5 X 10.2mm) Radial 5.08mm 125°C T/R
| Compliant | |
| EAR99 | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 25VDC | |
| Low | |
| 2 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 5.5 X 10.2 | |
| Outside Bend | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10.2(Max) | |
| 5.5(Max) | |
| 0.5 | |
| 10.2(Max) |
Looking for high capacitance with a low footprint design? This T356E106K025ATTR tantalum solid capacitor from Kemet is what you need. It can withstand a voltage of 25 VDC. Users like its outside bend wire form. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. This part has a pitch of 5.08 mm. This product is 10.2(Max) mm tall with a diameter of 5.5(Max) mm. It has a tolerance of 10%. The T356E106K025ATTR solid capacitor has a radial termination style. Its capacitance value is 10uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

