KEMET CorporationT352G106K035ATKondensator, Tantal, fest
Cap Tant Solid 10uF 35V 10% (6.3 X 13mm) Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 35VDC | |
| Low | |
| 2.8 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 6.3 X 13 | |
| Opposing Crimp Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 13(Max) | |
| 6.3(Max) | |
| 0.5 | |
| 13(Max) |
A high capacitance per volume with a low footprint design is what you will get by using this T352G106K035AT tantalum solid capacitor from Kemet. It can withstand a voltage of 35 VDC. Users like its opposing crimp standoff wire form. Its leakage current is 2.8 μA. This part has a pitch of 5.08 mm. This solid capacitor has a maximum operating temperature of 125 °C. This product is 13(Max) mm tall with a diameter of 6.3(Max) mm. Its capacitance value is 10uF. It has a tolerance of 10%. The T352G106K035AT solid capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

