KEMET CorporationT350E685K025ATKondensator, Tantal, fest
Cap Tant Solid 6.8uF 25V 10%( 5.5 X 8.9mm) Radial 2.54mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 6.8uF | |
| 10% | |
| 25VDC | |
| Low | |
| 1.4 | |
| Polar | |
| 5 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 5.5 X 8.9 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 8.9(Max) | |
| 5.5(Max) | |
| 0.5 | |
| 8.9(Max) |
Looking for high capacitance with a low footprint design? This T350E685K025AT tantalum solid capacitor from Kemet is what you need. Users like its straight wire form. It can withstand a voltage of 25 VDC. Its leakage current is 1.4 μA. This part has a pitch of 2.54 mm. This solid capacitor has a maximum operating temperature of 125 °C. The T350E685K025AT solid capacitor has a radial termination style. It has a tolerance of 10%. This product is 8.9(Max) mm tall with a diameter of 5.5(Max) mm. Its capacitance value is 6.8uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

