KEMET CorporationT350C225M035ATKondensator, Tantal, fest
Cap Tant Solid 2.2uF 35V 20%( 5 X 8.4mm) Radial 2.54mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.6 | |
| Polar | |
| 5 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 5 X 8.4 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 8.4(Max) | |
| 5(Max) | |
| 0.5 | |
| 8.4(Max) |
This T350C225M035AT solid tantalum capacitor from Kemet offers higher stability than aluminum capacitors. Users like its straight wire form. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.6 μA. This part has a pitch of 2.54 mm. The T350C225M035AT solid capacitor has a radial termination style. It has a tolerance of 20%. This product is 8.4(Max) mm tall with a diameter of 5(Max) mm. Its capacitance value is 2.2uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

